Part Details for DR65-0001TR by MACOM
Overview of DR65-0001TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DR65-0001TR
DR65-0001TR CAD Models
DR65-0001TR Part Data Attributes
|
DR65-0001TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
DR65-0001TR
MACOM
Interface Circuit, CMOS, PDSO16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DR65-0001TR
This table gives cross-reference parts and alternative options found for DR65-0001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR65-0001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADR-007098-000100 | MADR-007098-000100 | TE Connectivity | DR65-0001TR vs MADR-007098-000100 |
DR65-0002-TR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOW-16 | MACOM | DR65-0001TR vs DR65-0002-TR |
DR65-0001TR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | TE Connectivity | DR65-0001TR vs DR65-0001TR |