Part Details for DRA1-CMX100D10 by Crydom Inc
Overview of DRA1-CMX100D10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDRA111M0 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Metric Thread | |
MHDRA11130 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Unified Thread |
Price & Stock for DRA1-CMX100D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6400
|
Newark | Solid State Relay, 10A, 3-10V, Din Rail, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:100Vdc, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom DRA1-CMX100D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3300 | Buy Now |
DISTI #
CC2057-ND
|
DigiKey | SSR RELAY SPST-NO 8A 1-100V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.2801 / $101.1800 | Buy Now |
DISTI #
70130765
|
RS | Relay, Solid State, DIN Mount, 100 VDC/8 A Output, 3-10 VDC Input | Sensata - Crydom DRA1-CMX100D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 18 |
|
$101.1800 | Buy Now |
DISTI #
CRYDRA1-CMX100D10
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 100VDC/8A, 3-10VDC IN, FET O | Americas - 0 in Stock |
|
$84.0600 / $100.8720 | Buy Now |
|
Onlinecomponents.com | DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Current 15 mADC/5 VDC - Output 1-100 VDC - Max Load Current 10 A - LED Status Indicator RoHS: Compliant |
20 In Stock |
|
$94.3900 / $100.2800 | Buy Now |
DISTI #
DRA1-CMX100D10
|
TME | Relay: solid state, Ucntrl: 3÷10VDC, 10A, 1÷100VDC, DRA1-CMX, IP00 Min Qty: 1 | 0 |
|
$83.3200 / $91.5500 | RFQ |
DISTI #
000000000003149154
|
Sager | Solid State Relays - Industrial Mount DIN Mt 100 VDC/8A out 3-10 VDC input Min Qty: 10 | 0 |
|
$82.0400 / $89.2800 | Buy Now |
DISTI #
C1S156600037925
|
Chip1Stop | Relay SSR 15mA 10V DC-IN 10A 100V DC-OUT RoHS: Compliant | 4 |
|
$129.0000 / $148.0000 | Buy Now |
|
Master Electronics | DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Current 15 mADC/5 VDC - Output 1-100 VDC - Max Load Current 10 A - LED Status Indicator RoHS: Compliant |
20 In Stock |
|
$94.3900 / $100.2800 | Buy Now |
|
Neutron USA | Relay, Solid State, DIN Mount, 100 VDC/8 A Output, 3-10 VDC Input | 38 |
|
$228.8900 | Buy Now |
Part Details for DRA1-CMX100D10
DRA1-CMX100D10 CAD Models
DRA1-CMX100D10 Part Data Attributes
|
DRA1-CMX100D10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-CMX100D10
Crydom Inc
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |