Part Details for DRA1-MCXE240D5 by Crydom Inc
Overview of DRA1-MCXE240D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for DRA1-MCXE240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6415
|
Newark | Solid State Relay, 5A, 15-32V, Din Rail, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom DRA1-MCXE240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$71.3900 | Buy Now |
DISTI #
CC2433-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$50.5103 / $57.2500 | Buy Now |
DISTI #
70130785
|
RS | Relay, Solid State, DIN Mount, 280 VAC/5 A Output, 15-32 VDC Input | Sensata - Crydom DRA1-MCXE240D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$60.1200 | Buy Now |
DISTI #
CRYDRA1-MCXE240D5
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 280VAC/5A, 15-32VDC IN, ZERO | Americas - 0 in Stock |
|
$49.9431 / $59.9318 | Buy Now |
|
Onlinecomponents.com | DRA1 MCX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 15-32 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
9 Partner Stock |
|
$48.8000 / $64.7400 | Buy Now |
DISTI #
DRA1-MCXE240D5
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 5A, 12÷280VAC, -30÷80°C, IP00 Min Qty: 1 | 0 |
|
$45.0800 / $49.5900 | RFQ |
DISTI #
000000000003149174
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 15-32 VDC input Min Qty: 15 | 0 |
|
$48.7400 / $53.0400 | Buy Now |
DISTI #
1784053
|
Farnell | SSR, DIN MODULE, 280VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$23.4922 / $28.5537 | Buy Now |
|
Master Electronics | DRA1 MCX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 15-32 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
9 Partner Stock |
|
$48.8200 / $64.7700 | Buy Now |
Part Details for DRA1-MCXE240D5
DRA1-MCXE240D5 CAD Models
DRA1-MCXE240D5 Part Data Attributes
|
DRA1-MCXE240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-MCXE240D5
Crydom Inc
Modular Terminal Block, 5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 5 A | |
Rated Voltage | 280 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |