Part Details for DRA4-CMXE100D10 by Crydom Inc
Overview of DRA4-CMXE100D10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for DRA4-CMXE100D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6492
|
Newark | Ssr Relay, 4 Channel, Din Rail Mount, 100Vdc/8A, |Sensata/crydom DRA4-CMXE100D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$326.9000 / $363.2200 | Buy Now |
DISTI #
CC2611-ND
|
DigiKey | SSR RELAY SPST-NO 8A 1-100V Min Qty: 8 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.2513 | Buy Now |
DISTI #
70130802
|
RS | RELAY, SOLID STATE, DIN MT 100 VDC/8A OUT 20-28 VDC INPUT | Sensata - Crydom DRA4-CMXE100D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$366.7200 | Buy Now |
DISTI #
CRYDRA4-CMXE100D10
|
Heilind Electronics | SSR RELAY, 4 CHANNEL, DIN RAIL DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - CMX Series - 20-28 VDC Control Voltage Range - 8 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
15 In Stock |
|
$306.6600 / $324.1200 | Buy Now |
DISTI #
69227211
|
Verical | Solid State Relay 12mA 28V DC-IN 8A 100V DC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 7 |
|
$398.6580 / $421.3560 | Buy Now |
DISTI #
DRA4-CMXE100D10
|
TME | Relay: solid state, Ucntrl: 20÷28VDC, 8A, 1÷100VDC, -20÷80°C, IP00 Min Qty: 1 | 0 |
|
$275.8900 / $303.4700 | RFQ |
DISTI #
000000000003149191
|
Sager | Solid State Relays - Industrial Mount DIN Mt 100 VDC/8A out 20-28 VDC input Min Qty: 8 | 0 |
|
$297.3400 / $305.6000 | Buy Now |
|
Master Electronics | Solid State Relay - CMX Series - 20-28 VDC Control Voltage Range - 8 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
15 In Stock |
|
$306.6600 / $324.1200 | Buy Now |
|
Neutron USA | RELAY, SOLID STATE, DIN MT 100 VDC/8A OUT 20-28 VDC INPUT | 15 |
|
$611.6700 | Buy Now |
Part Details for DRA4-CMXE100D10
DRA4-CMXE100D10 CAD Models
DRA4-CMXE100D10 Part Data Attributes
|
DRA4-CMXE100D10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA4-CMXE100D10
Crydom Inc
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 100 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |