Part Details for DRC2144G by Panasonic Electronic Components
Overview of DRC2144G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRC2144G
DRC2144G CAD Models
DRC2144G Part Data Attributes
|
DRC2144G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC2144G
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for DRC2144G
This table gives cross-reference parts and alternative options found for DRC2144G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC2144G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC014YEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | DRC2144G vs DTC014YEBTL |
DTC143ZL-AE3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DRC2144G vs DTC143ZL-AE3-R |
2SC3399-AC | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | SANYO Electric Co Ltd | DRC2144G vs 2SC3399-AC |
DTC043ZEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | DRC2144G vs DTC043ZEBTL |
DTC123JCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DRC2144G vs DTC123JCAT116 |
DTC143ZG-T92-B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DRC2144G vs DTC143ZG-T92-B |
DTC115EETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN | ROHM Semiconductor | DRC2144G vs DTC115EETR |
DTC143ZG-AN3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DRC2144G vs DTC143ZG-AN3-R |
DTC123JG-T9S-B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | DRC2144G vs DTC123JG-T9S-B |
DTC014YMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DRC2144G vs DTC014YMT2L |