Part Details for DRC4143E by Panasonic Electronic Components
Overview of DRC4143E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRC4143E
DRC4143E CAD Models
DRC4143E Part Data Attributes
|
DRC4143E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC4143E
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1-B, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for DRC4143E
This table gives cross-reference parts and alternative options found for DRC4143E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC4143E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143ESAMO | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 1.0 x 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | DRC4143E vs PDTC143ESAMO |
DTC143ES | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, SPT, 3 PIN | ROHM Semiconductor | DRC4143E vs DTC143ES |
NTE2367 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | NTE Electronics Inc | DRC4143E vs NTE2367 |
KSR1201 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Samsung Semiconductor | DRC4143E vs KSR1201 |
RN1101 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | DRC4143E vs RN1101 |
UNR421L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | DRC4143E vs UNR421L |
DTC143EE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN | Tak Cheong Electronics (Holdings) Co Ltd | DRC4143E vs DTC143EE |
PDTC143EEF,115 | PDTC143EEF | NXP Semiconductors | DRC4143E vs PDTC143EEF,115 |
PDTC143EE,115 | PDTC143E series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SC-75 3-Pin | NXP Semiconductors | DRC4143E vs PDTC143EE,115 |
UN921LJ | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN | Panasonic Electronic Components | DRC4143E vs UN921LJ |