-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO6,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8917
|
Newark | Relay Driver, -55 To 150Deg C Rohs Compliant: Yes |Diodes Inc. DRDC3105E6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3935 |
|
$0.1460 / $0.4680 | Buy Now |
DISTI #
DRDC3105E6-7DICT-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:1 SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66674 In Stock |
|
$0.1002 / $0.4500 | Buy Now |
DISTI #
DRDC3105E6-7
|
Avnet Americas | Integrated Solid State DC Relay 6-Pin SOT-26 T/R - Tape and Reel (Alt: DRDC3105E6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 |
|
$0.0747 | Buy Now |
DISTI #
621-DRDC3105E6-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Transistor Array SOT Array SOT26 T&R 3K RoHS: Compliant | 42426 |
|
$0.1110 / $0.4500 | Buy Now |
|
Future Electronics | DRDC3105 Series 6 V 430 mA Integrated Relay Inductive Load Driver SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0869 / $0.0951 | Buy Now |
|
Future Electronics | DRDC3105 Series 6 V 430 mA Integrated Relay Inductive Load Driver SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0869 / $0.0951 | Buy Now |
DISTI #
DRDC3105E6-7
|
Avnet Asia | Integrated Solid State DC Relay 6-Pin SOT-26 T/R (Alt: DRDC3105E6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0729 / $0.0816 | Buy Now |
DISTI #
DRDC3105E6-7
|
Avnet Silica | Integrated Solid State DC Relay 6-Pin SOT-26 T/R (Alt: DRDC3105E6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1279 / $0.1382 | Buy Now |
|
Win Source Electronics | Integrated Solid State DC Relay 350mW Automotive 6-Pin SOT-26 T/R / IC RELAY DRVR INDUCTIVE 6-SOT26 | 9370 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRDC3105E6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DRDC3105E6-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO6,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |