-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 8A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6335
|
Newark | Rf Mosfet (Vdmos) Driver Hybrid 1000 V 1000 W 30 Mhz T2B T2B Pizza Box Rohs Compliant: Yes |Microchip DRF1200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.1100 / $250.8700 | Buy Now |
DISTI #
DRF1200-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 Min Qty: 1 Lead time: 47 Weeks Container: Tray |
2 In Stock |
|
$250.8700 | Buy Now |
DISTI #
DRF1200
|
Avnet Americas | MOSFET DRVR 8A 1-OUT Inv/Non-Inv 10-Pin - Boxed Product (Development Kits) (Alt: DRF1200) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Box | 0 |
|
$197.1100 / $250.8700 | Buy Now |
DISTI #
494-DRF1200
|
Mouser Electronics | Gate Drivers RF MOSFET (VDMOS) Driver Hybrid 1000 V 1000 W 30 MHz T2B RoHS: Compliant | 32 |
|
$250.8700 | Buy Now |
DISTI #
DRF1200
|
Microchip Technology Inc | RF MOSFET (VDMOS) Driver Hybrid 1000 V 1000 W 30 MHz T2B, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
121 Alternates Available |
|
$183.3300 / $250.8700 | Buy Now |
|
Future Electronics | Power Switch/Driver 1:1 N-Channel 13A RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$245.9600 / $258.2500 | Buy Now |
|
Onlinecomponents.com | Driver 8A 1-OUT Inv/Non-Inv 10-Pin Box | 0 |
|
$169.2100 / $188.6900 | Buy Now |
|
Ameya Holding Limited | xx | 121 |
|
RFQ | |
|
NAC | FG, DRIVER + 1586, T2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$168.1000 / $196.9100 | Buy Now |
DISTI #
DRF1200
|
Avnet Silica | MOSFET DRVR 8A 1-OUT Inv/Non-Inv 10-Pin (Alt: DRF1200) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRF1200
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DRF1200
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XDMA-F10 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DRF1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRF1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXGD3004E6TA | Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT23, 6 PIN | Diodes Incorporated | DRF1200 vs ZXGD3004E6TA |