Drivers And Interfaces
DRF1202
Description: Buffer/Inverter Based MOSFET Driver, 8A, ROHS COMPLIANT PACKAGE-10

Overview of DRF1202 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DRF1202 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DRF1202 by Microsemi Corporation

DRF1202
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MODULE
Package Description
ROHS COMPLIANT PACKAGE-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-XDMA-F10
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
10
Output Peak Current Limit-Nom
8 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max
18 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. DRF1202
    Microsemi Corporation
    Buffer/Inverter Based MOSFET Driver, 8A, ROHS COMPLIANT PACKAGE-10
    VS

Alternate Parts for DRF1202

This table gives cross-reference parts and alternative options found for DRF1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRF1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRF1200G Buffer/Inverter Based MOSFET Driver Microsemi Corporation DRF1202 vs DRF1200G

Related Parts for DRF1202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRF1202 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRF1202 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of DRF1202 would you like to use for your alert(s)?
  • Please alert me when DRF1202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRF1202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRF1202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRF1202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRF1202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRF1202 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: