Part Details for DRH2620-120K by 3L Electronic Corporation
Overview of DRH2620-120K by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DRH2620-120K
DRH2620-120K CAD Models
DRH2620-120K Part Data Attributes:
|
DRH2620-120K
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
DRH2620-120K
3L Electronic Corporation
General Purpose Inductor, 12uH, 10%, 1 Element,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |