Part Details for DRH2620-390K-UL by 3L Electronic Corporation
Overview of DRH2620-390K-UL by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DRH2620-390K-UL
DRH2620-390K-UL CAD Models
DRH2620-390K-UL Part Data Attributes:
|
DRH2620-390K-UL
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
DRH2620-390K-UL
3L Electronic Corporation
General Purpose Inductor, 39uH, 10%, 1 Element,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for DRH2620-390K-UL
This table gives cross-reference parts and alternative options found for DRH2620-390K-UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRH2620-390K-UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRH2620-390K | General Purpose Inductor, 39uH, 10%, 1 Element, | 3L Electronic Corporation | DRH2620-390K-UL vs DRH2620-390K |