Part Details for DRS16RA by TE Connectivity
Overview of DRS16RA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS16RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP16T 16 Shaft 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
24 In Stock |
|
$59.1000 | Buy Now |
|
Master Electronics | Switch DIP SP16T 16 Shaft 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
24 In Stock |
|
$59.1300 | Buy Now |
Part Details for DRS16RA
DRS16RA CAD Models
DRS16RA Part Data Attributes
Alternate Parts for DRS16RA
This table gives cross-reference parts and alternative options found for DRS16RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRS16RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD16RM0SB | ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | DRS16RA vs CD16RM0SB |
DRD16SETR | ROTARY SWITCH- | TE Connectivity | DRS16RA vs DRD16SETR |
DRW16 | Rotary Coded Switch | TE Connectivity | DRS16RA vs DRW16 |
DRD16C | ROTARY SWITCH- | TE Connectivity | DRS16RA vs DRD16C |
CD16RM0CK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | DRS16RA vs CD16RM0CK |
DRM16RA | Rotary Coded Switch | TE Connectivity | DRS16RA vs DRM16RA |
DRS16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRS16RA vs DRS16 |
DRD16CSE | ROTARY SWITCH- | TE Connectivity | DRS16RA vs DRD16CSE |
DRD16CS | ROTARY SWITCH- | TE Connectivity | DRS16RA vs DRD16CS |
DRW16RA | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Wheel Actuator, Through Hole-right Angle | TE Connectivity | DRS16RA vs DRW16RA |