Part Details for DRS4805S by Bel Power Solutions
Overview of DRS4805S by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRS4805S
DRS4805S CAD Models
DRS4805S Part Data Attributes:
|
DRS4805S
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DRS4805S
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 1 X 2 INCH, 0.400 INCH HEIGHT, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.25 W | |
Trim/Adjustable Output | NO |