If you like Findchips… You will love Findchips PRO. Try it Now.

DRV10963JADSNR

5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125

Manufacturer Texas Instruments
Price Range $0.6446

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

6,000

Part Number Description Manufacturer Compare
DRV10963JADSNT Signal Circuits 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 Texas Instruments DRV10963JADSNR vs DRV10963JADSNT
Part Number Description Manufacturer Compare
DRV10963JADSNT Signal Circuits 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 Texas Instruments DRV10963JADSNR vs DRV10963JADSNT

Global Popularity

Popularity in Signal Circuits

Popularity in Motion Control Electronics

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    100
  • 3. Thailand
    98
  • 4. Taiwan
    98
  • 5. Hong Kong
    96
  • 6. United States
    95
  • 7. Denmark
    94
  • 8. Brazil
    92
  • 9. Japan
    92
  • 10. Israel
    90

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.6446 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Laptop/Notebook Computer Fan Controller Reference Design
    TIDA-00578: This design uses a single-chip sensorless 3-phase brushless DC motor (BLDC) for driving fans quietly and smoothly. The 180 degree sinusoidal commutation sensorless algorithium is embedded inside of DRV10963, thus eliminating the need of software and firmware. DRV10963 is ideal for battery operated personal electronics & medical equipment due to low quiescent currents and low acoustics noise performance.
  • 5V, 3-Phase, Sensorless, Sinusoidal Motor System With Variable Speed Control
    TIDA-00114: This BLDC motor system implements a DRV10963, a TLC555 timer, and a generic 5V motor. The sinusoidal control scheme is suitable for small fan applications where low noise is desired. Motor voltage support is 2.1V to 5.5V, and max current is 500mA. Motor speed is controlled by the PWM input. Low quiescent current standby mode is available. The motor drive stage has integrated protection, including short-circuit, shoot-through, under-voltage, over-temperature, and locked rotor detection.
  • TIDA-00578 Laptop/Notebook Computer Fan Controller Reference Design | TI.com
    TIDA-00578: This design uses a single-chip sensorless 3-phase brushless DC motor (BLDC) for driving fans quietly and smoothly. The 180 degree sinusoidal commutation sensorless algorithium is embedded inside of DRV10963, thus eliminating the need of software and firmware. DRV10963 is ideal for battery operated personal electronics & medical equipment due to low quiescent currents and low acoustics noise performance.
  • TIDA-00114 5V, 3-Phase, Sensorless, Sinusoidal Motor System With Variable Speed Control | TI.com
    TIDA-00114: This BLDC motor system implements a DRV10963, a TLC555 timer, and a generic 5V motor. The sinusoidal control scheme is suitable for small fan applications where low noise is desired. Motor voltage support is 2.1V to 5.5V, and max current is 500mA. Motor speed is controlled by the PWM input. Low quiescent current standby mode is available. The motor drive stage has integrated protection, including short-circuit, shoot-through, under-voltage, over-temperature, and locked rotor detection.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →