Drivers And Interfaces
DRV134UA/1KE4
Texas Instruments
Description: Audio Balanced Line Drivers 16-SOIC

Overview of DRV134UA/1KE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DRV134UA/1KE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV134UA/1KE4 by Texas Instruments

DRV134UA/1KE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. DRV134UA/1KE4
    Texas Instruments
    Audio Balanced Line Drivers 16-SOIC
    VS

Alternate Parts for DRV134UA/1KE4

This table gives cross-reference parts and alternative options found for DRV134UA/1KE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV134UA/1KE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV134UA Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125 Texas Instruments DRV134UA/1KE4 vs DRV134UA
Part Number Description Manufacturer Compare
DRV134UA/1K Line Driver, 1 Func, 1 Driver, PDSO16, SOL-16 Burr-Brown Corp DRV134UA/1KE4 vs DRV134UA/1K
DRV134UA Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125 Texas Instruments DRV134UA/1KE4 vs DRV134UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV134UA/1KE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV134UA/1KE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV134UA/1KE4 would you like to use for your alert(s)?
  • Please alert me when DRV134UA/1KE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV134UA/1KE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV134UA/1KE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV134UA/1KE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV134UA/1KE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV134UA/1KE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: