-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV134UAE4
|
TME | IC: driver, SO16-W, Ch: 1, 4.5÷18VDC, audio-balanced line driver Min Qty: 1 | 0 |
|
$5.9200 / $7.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV134UAE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV134UAE4
Texas Instruments
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 20 V | |
Output Low Current-Max | 0.001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DRV134UAE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV134UAE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV134UA/1KE4 | Audio Balanced Line Drivers 16-SOIC | Texas Instruments | DRV134UAE4 vs DRV134UA/1KE4 |
DRV134UA/1K | Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125 | Texas Instruments | DRV134UAE4 vs DRV134UA/1K |
DRV134UA | Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125 | Texas Instruments | DRV134UAE4 vs DRV134UA |
DRV134UA | Line Driver, 1 Func, 1 Driver, Hybrid, PDSO16, SOL-16 | Burr-Brown Corp | DRV134UAE4 vs DRV134UA |