Part Details for DRV201AYMBRB by Texas Instruments
Overview of DRV201AYMBRB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV201AYMBRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9930
|
Newark | Motor Driver, Voice Coil, Wcsp-6, Ic Type:Motor Driver, Motor Type:Voice Coil, No. Of Outputs:1Outputs, Output Current:102.3Ma, Output Voltage:-, Ic Case/Package:Wcsp, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Qualification:- Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV201AYMBRB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
2156-DRV201AYMBRB-ND
|
DigiKey | IC MTR DRVR 2.5V-4.8V 6PICOSTAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
530546 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-40029-1-ND
|
DigiKey | IC MTR DRVR 2.5V-4.8V 6PICOSTAR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0224 / $2.3000 | Buy Now |
DISTI #
595-DRV201AYMBRB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 100mA Voice Coil Motor Lens Dvr RoHS: Compliant | 0 |
|
$0.9840 / $1.0200 | Order Now |
|
Rochester Electronics | DRV201A 100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus RoHS: Compliant Status: Active Min Qty: 1 | 144000 |
|
$0.9297 / $1.0900 | Buy Now |
Part Details for DRV201AYMBRB
DRV201AYMBRB CAD Models
DRV201AYMBRB Part Data Attributes
|
DRV201AYMBRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV201AYMBRB
Texas Instruments
100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-PICOSTAR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PICOSTAR-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | VOICE COIL MOTOR CONTROLLER | |
JESD-30 Code | R-PBGA-B6 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.3 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | COPPER NICKEL PALLADIUM | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DRV201AYMBRB
This table gives cross-reference parts and alternative options found for DRV201AYMBRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV201AYMBRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV201YMBR | 100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-PICOSTAR -40 to 85 | Texas Instruments | DRV201AYMBRB vs DRV201YMBR |