Part Details for DRV3201QPAPRQ1 by Texas Instruments
Results Overview of DRV3201QPAPRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV3201QPAPRQ1 Information
DRV3201QPAPRQ1 by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV3201QPAPRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Brushless DC Motor Controller, 1A, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 675 |
|
$4.8600 / $6.0800 | Buy Now |
|
|
LCSC | 4.75V30V SPI HTQFP-64(10x10) Motor Drivers Controllers RoHS | 10 |
|
$3.5194 / $3.9333 | Buy Now |
US Tariff Estimator: DRV3201QPAPRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV3201QPAPRQ1
DRV3201QPAPRQ1 Part Data Attributes
|
|
DRV3201QPAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV3201QPAPRQ1
Texas Instruments
Automotive 12-V battery 3-phase gate driver with current shunt amplifiers & enhanced protection 64-HTQFP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HTFQFP, TQFP64,.47SQ | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ALSO OPERATES WITH THE RANGE OF 3V TO 40V SUPPLY | |
| Analog IC - Other Type | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm |
Alternate Parts for DRV3201QPAPRQ1
This table gives cross-reference parts and alternative options found for DRV3201QPAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV3201QPAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV3201QPAPQ1 | Texas Instruments | $4.0398 | Automotive 12-V battery 3-phase gate driver with current shunt amplifiers & enhanced protection 64-HTQFP -40 to 125 | DRV3201QPAPRQ1 vs DRV3201QPAPQ1 |
DRV3201QPAPRQ1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the DRV3201QPAPRQ1 involves keeping the high-current paths short and wide, using a solid ground plane, and placing the device close to the motor. TI provides a recommended PCB layout in the datasheet and application notes.
-
The sense resistor value depends on the motor current and the desired current sense accuracy. A general guideline is to choose a sense resistor value that results in a voltage drop of around 50-100 mV at the maximum motor current. TI provides a sense resistor calculation tool to help with this.
-
The DRV3201QPAPRQ1 has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and consider the device's thermal characteristics in the system design.
-
The DRV3201QPAPRQ1 has built-in overvoltage protection (OVP) and undervoltage protection (UVP) features. However, additional external protection components, such as TVS diodes or voltage regulators, may be necessary to ensure the device's reliability in harsh environments.
-
A decoupling capacitor with a value of 1-10 μF is recommended, placed as close as possible to the DRV3201QPAPRQ1's power pins. This helps to filter out noise and ensure stable operation.