Part Details for DRV5011ADDMRR by Texas Instruments
Results Overview of DRV5011ADDMRR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5011ADDMRR Information
DRV5011ADDMRR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DRV5011ADDMRR | Texas Instruments | 3.8-mT 5.5-V Hall effect latch 4-X2SON -40 to 135 |
Price & Stock for DRV5011ADDMRR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Smallsize(availableinWCSPandX2SON),lowvoltage(upto5.5-V)Halleffectlatch | 125808 |
|
RFQ | |
|
|
Win Source Electronics | MAGNETIC SWITCH LATCH 4X2SON / Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) | 113308 |
|
$0.1404 / $0.2106 | Buy Now |
US Tariff Estimator: DRV5011ADDMRR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV5011ADDMRR
DRV5011ADDMRR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV5011ADDMRR Part Data Attributes
|
|
DRV5011ADDMRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5011ADDMRR
Texas Instruments
Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-X2SON -40 to 135
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-12-16 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | |
| Body Breadth | 1.1 mm | |
| Body Height | 0.4 mm | |
| Body Length or Diameter | 1.4 mm | |
| Housing | PLASTIC | |
| Hysteresis | 4 mT | |
| Input Mode | BIPOLAR(LATCHED) | |
| JESD-609 Code | e3 | |
| Magnetic Field Range-Max | 3.8 mT | |
| Magnetic Field Range-Min | -3.8 mT | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Current-Max | 3 mA | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | PUSH-PULL | |
| Output Current-Max | 20 mA | |
| Output Range | -5-20mA | |
| Output Type | CURRENT OUTPUT | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | SOLDER |
Alternate Parts for DRV5011ADDMRR
This table gives cross-reference parts and alternative options found for DRV5011ADDMRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5011ADDMRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV5011ADDBZR | Texas Instruments | $0.1338 | Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 135 | DRV5011ADDMRR vs DRV5011ADDBZR |
| DRV5011ADYBHT | Texas Instruments | $0.1416 | Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-DSBGA -40 to 125 | DRV5011ADDMRR vs DRV5011ADYBHT |
| DRV5011ADLPGM | Texas Instruments | $0.1488 | Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-TO-92 -40 to 135 | DRV5011ADDMRR vs DRV5011ADLPGM |
| DRV5011ADDMRT | Texas Instruments | $0.1548 | Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-X2SON -40 to 135 | DRV5011ADDMRR vs DRV5011ADDMRT |
DRV5011ADDMRR Frequently Asked Questions (FAQ)
-
A good PCB layout for the DRV5011 involves keeping the high-frequency components (e.g., capacitors, inductors) close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
-
The inductor value depends on the output voltage, switching frequency, and output current. A good starting point is to use the inductor value recommended in the datasheet (e.g., 10 μH). Then, adjust the value based on your specific application requirements and performance metrics (e.g., efficiency, ripple voltage).
-
The DRV5011 can handle input voltages up to 60 V, but the recommended maximum input voltage is 40 V to ensure reliable operation and minimize the risk of damage.
-
The DRV5011 has a built-in overcurrent protection feature. To implement it, connect a sense resistor (Rs) between the output pin and the sense pin. The IC will detect overcurrent conditions and shut down the output when the sense voltage exceeds 50 mV.
-
The EN (enable) pin is used to turn the DRV5011 on and off. Connect the EN pin to a logic-level signal (e.g., from a microcontroller) to enable or disable the IC. When EN is low, the IC is in shutdown mode, and when EN is high, the IC is enabled.