-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (5 Hz, <1µA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47323-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11723 In Stock |
|
$0.1355 / $0.4200 | Buy Now |
DISTI #
595-DRV5032FBDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz, <1uA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85 RoHS: Compliant | 14585 |
|
$0.1320 / $0.4300 | Buy Now |
|
Bristol Electronics | 30399 |
|
RFQ | ||
|
Quest Components | 408 |
|
$1.0000 / $2.5000 | Buy Now | |
|
Quest Components | 16800 |
|
$0.7313 / $2.4375 | Buy Now | |
|
Quest Components | 7200 |
|
$0.7313 / $2.4375 | Buy Now | |
|
Ameya Holding Limited | LP HALL 32FBDBZR | 319374 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH OMNIPOL SOT23-3 | 3560 |
|
$0.1353 / $0.2549 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-3 Magnetic Sensors RoHS Purchase Online, Ship Immediately | 4272 |
|
$0.1243 / $0.1672 | Buy Now |
|
LCSC | 48Gs 5Gs SOT-23 Hall Sensor ROHS | 3560 |
|
$0.1381 / $0.2601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032FBDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032FBDBZR
Texas Instruments
Low power (5 Hz, <1µA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.8 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.0018 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | -5.0-5.0mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |