-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_08332808
|
Arrow Electronics | Hall Effect Sensor Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2323 | Europe - 12000 |
|
$0.2754 / $0.3064 | Buy Now |
DISTI #
296-38454-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41630 In Stock |
|
$0.3056 / $0.9400 | Buy Now |
DISTI #
29AH0989
|
Newark | Hall Effect Sensor, Omnipolar, Sot-23-3, Hall Effect Type:Omnipolar, Output Current:30Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.5V, Supply Voltage Max:38V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5033AJQDBZR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 215 |
|
$0.6650 / $0.9780 | Buy Now |
DISTI #
595-DRV5033AJQDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5-38V Dig Omnipol Sw Hall Eff Sensor RoHS: Compliant | 5001 |
|
$0.3050 / $0.9400 | Buy Now |
|
Ameya Holding Limited | SOT23-3/A°/2.5 to 38 V Digital Omnipolar-Switch Hall Effect Sensor | 383310 |
|
RFQ | |
DISTI #
SMC-DRV5033AJQDBZR
|
Sensible Micro Corporation | IC CAPT EFFET HALL 2SOT-23-3 <ATEX!> RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 377 |
|
RFQ | |
DISTI #
3008986
|
element14 Asia-Pacific | HALL EFFECT SENSOR, OMNIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 215 |
|
$0.3318 / $0.9925 | Buy Now |
DISTI #
3008986RL
|
element14 Asia-Pacific | HALL EFFECT SENSOR, OMNIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 215 |
|
$0.3318 / $0.5348 | Buy Now |
DISTI #
3008986
|
Farnell | HALL EFFECT SENSOR, OMNIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 215 |
|
$0.3155 / $1.0842 | Buy Now |
DISTI #
3008986RL
|
Farnell | HALL EFFECT SENSOR, OMNIPOLAR, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 215 |
|
$0.3155 / $0.5099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5033AJQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5033AJQDBZR
Texas Instruments
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 3.4 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5033AJQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5033AJQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5033AJQDBZRQ1 | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5033AJQDBZR vs DRV5033AJQDBZRQ1 |
PDRV5033AJQDBZT | MAGNETIC FIELD SENSOR-HALL EFFECT, 1-12mT, 0-38V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | Texas Instruments | DRV5033AJQDBZR vs PDRV5033AJQDBZT |