If you like Findchips… You will love Findchips PRO. Try it Now.

DRV5053EAQDBZR

2.5 to 38 V bipolar output Hall effect sensor family 3-SOT-23 -40 to 125

Manufacturer Texas Instruments
Price Range $0.4400 / $2.0500

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

6,168

Global Popularity

Popularity in Sensors/Transducers

Popularity in Magnetic Field Sensors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Taiwan
    94
  • 3. Brazil
    88
  • 4. United States of America
    88
  • 5. HKG
    86
  • 6. Ireland
    82
  • 7. Republic of Serbia
    82
  • 8. Malaysia
    77
  • 9. India
    75
  • 10. Italy
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design
    TIDA-00340: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with IO-Link. Thanks to its IO-Link interface the sensor can used as a multi-variable sensor for proximity sensing and for temperature sensing.TIDA-00340 comes by default with a integrated hall-sensor, a switch and 2 LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. For more information on TMG: Click here.
  • Contactless AC-Current Sensing Using a Hall Effect Sensor
    TIDA-00218: This TI Design uses Texas Instruments' Hall sensing technology to provide a solution for knowing how much AC current is flowing through a wire without any physical intervention. TIDA-00218 implements a flux concentrator to concentrate the flux around the AC current-carrying wire, rather than letting it escape in air, and then directing that flux to a hall sensor.
  • TIDA-00286 Variable threshold Hall proximity Sensor with PNP/NPN | TI.com
    TIDA-00286: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with PNP or NPN output. Thanks to its modular design, different options can be tried from magnetic threshold configurations, default to normally open or default to normally closed as well as PNP or NPN output stage. TIDA-00286 comes by default with a integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • TIDA-00218 Contactless AC-Current Sensing Using a Hall Effect Sensor | TI.com
    TIDA-00218: This TI Design uses Texas Instruments' Hall sensing technology to provide a solution for knowing how much AC current is flowing through a wire without any physical intervention. TIDA-00218 implements a flux concentrator to concentrate the flux around the AC current-carrying wire, rather than letting it escape in air, and then directing that flux to a hall sensor.
  • Variable threshold Hall proximity Sensor with PNP/NPN
    TIDA-00286: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with PNP or NPN output. Thanks to its modular design, different options can be tried from magnetic threshold configurations, default to normally open or default to normally closed as well as PNP or NPN output stage. TIDA-00286 comes by default with a integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • TIDA-00642 Foot Controller Reference Design using Analog Hall Sensor | TI.com
    TIDA-00642: This reference design includes an analog Hall sensor and an OpAmp circuit which can be used as position or angular sensing with the benefits of no contact and wearing, high stability and wide sensing range. Two configurations of magnet and Hall sensor are analysised. Adjustable offset and system gain are provided along with the OpAmp circuit to achieve desired output bias and range.
  • TIDA-00341 Proximity and Temperature Multi-Variable Transmitter with IO-Link Reference Design | TI.com
    TIDA-00341: This TI Design offers a rapid prototyping platform for Hall-sensing proximity sensor and temperature sensing multi-variable field transmitter with IO-Link. Thanks to its IO-Link interface, the sensor can be used as a multi-variable sensor for proximity sensing and for temperature sensing. TIDA-00341 comes by default with an integrated Hall-sensor, a switch, and 2 LED for status indications. This entire design fits in a 6mm wide PCB compatible with the industry standard M12 connector.
  • Proximity and Temperature Multi-Variable Transmitter with IO-Link Reference Design
    TIDA-00341: This TI Design offers a rapid prototyping platform for Hall-sensing proximity sensor and temperature sensing multi-variable field transmitter with IO-Link. Thanks to its IO-Link interface, the sensor can be used as a multi-variable sensor for proximity sensing and for temperature sensing. TIDA-00341 comes by default with an integrated Hall-sensor, a switch, and 2 LED for status indications. This entire design fits in a 6mm wide PCB compatible with the industry standard M12 connector.
  • TIDA-00340 Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design | TI.com
    TIDA-00340: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with IO-Link. Thanks to its IO-Link interface the sensor can used as a multi-variable sensor for proximity sensing and for temperature sensing.TIDA-00340 comes by default with a integrated hall-sensor, a switch and 2 LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. For more information on TMG: Click here.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →