-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7090
|
Newark | Hall Effect Sensor, Bipolar, To-226Aa-3, Hall Effect Type:Bipolar, Output Current:2.3Ma, Sensor Case Style:To-226Aa, No. Of Pins:3Pins, Supply Voltage Min:2.5V, Supply Voltage Max:38V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5053RAQLPG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
296-38523-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1218 In Stock |
|
$0.6560 / $1.7500 | Buy Now |
DISTI #
595-DRV5053RAQLPG
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 RoHS: Compliant | 5686 |
|
$0.6120 / $1.7500 | Buy Now |
|
Rochester Electronics | DRV5053 2.5 to 38 V bipolar output Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 20234 |
|
$0.5368 / $0.6315 | Buy Now |
|
Ameya Holding Limited | SENSOR LINEAR ANALOG TO92-3 | 30586 |
|
RFQ | |
|
Chips Pulse Industry Limited | TO-92 Hall Sensor ROHS Purchase Online, Ship Immediately | 31 |
|
$1.3961 / $1.8242 | Buy Now |
DISTI #
3124154RL
|
Farnell | HALL EFFECT SENSOR, BIPOLAR, TO-226AA-3 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 220 |
|
$0.6056 / $0.9365 | Buy Now |
DISTI #
3124154
|
Farnell | HALL EFFECT SENSOR, BIPOLAR, TO-226AA-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 220 |
|
$0.6056 / $1.9774 | Buy Now |
|
LCSC | TO-92 Hall Sensor ROHS | 26 |
|
$0.7446 / $1.2387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5053RAQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053RAQLPG
Texas Instruments
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY OF -45 MV/MT | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5053RAQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053RAQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5053RAQLPGM | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053RAQLPG vs DRV5053RAQLPGM |
DRV5053RAQLPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 | Texas Instruments | DRV5053RAQLPG vs DRV5053RAQLPGQ1 |
DRV5053RAELPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053RAQLPG vs DRV5053RAELPGQ1 |
DRV5053RAELPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053RAQLPG vs DRV5053RAELPGMQ1 |
DRV5053RAQLPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053RAQLPG vs DRV5053RAQLPGMQ1 |