Part Details for DRV594VFPR by Texas Instruments
Overview of DRV594VFPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DRV594VFPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV594VFPR-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
633 In Stock |
|
$19.0600 | Buy Now |
DISTI #
296-13644-1-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3316 / $25.7300 | Buy Now |
DISTI #
595-DRV594VFPR
|
Mouser Electronics | Gate Drivers +/-3 A High-Eff RoHS: Compliant | 0 |
|
$17.3200 | Order Now |
|
Rochester Electronics | DRV594 +/-3 A High-Efficiency PWM Power Driver RoHS: Compliant Status: Active Min Qty: 1 | 633 |
|
$16.3600 / $19.2500 | Buy Now |
|
Ameya Holding Limited | IC PWM PWR DRVR HI-EFF 32-HLQFP | 15696 |
|
RFQ |
Part Details for DRV594VFPR
DRV594VFPR CAD Models
DRV594VFPR Part Data Attributes
|
DRV594VFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV594VFPR
Texas Instruments
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HLQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DRV594VFPR
This table gives cross-reference parts and alternative options found for DRV594VFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV594VFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV594VFPG4 | +/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85 | Texas Instruments | DRV594VFPR vs DRV594VFPG4 |
DRV594VFP | +/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85 | Texas Instruments | DRV594VFPR vs DRV594VFP |