-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1.76-A H-bridge motor driver with auto sleep mode 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8210DRLRCT-ND
|
DigiKey | 12-V, 1.76-A BRUSHED DC MOTOR DR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11234 In Stock |
|
$0.2700 / $0.5400 | Buy Now |
DISTI #
595-DRV8210DRLR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 12-V, 1.76-A H-bridge motor driver with auto sleep mode 6-SOT-5X3 -40 to 125 RoHS: Compliant | 29099 |
|
$0.2670 / $0.5800 | Buy Now |
DISTI #
DRV8210DRLR
|
TME | IC: driver, H-bridge, brush motor controller, SOT5X3, 1.76A, Ch: 1 Min Qty: 1 | 272 |
|
$0.4100 / $0.6100 | Buy Now |
|
LCSC | SOT-563 Relay / Coil Drivers ROHS | 3866 |
|
$0.2457 / $0.4480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8210DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8210DRLR
Texas Instruments
12-V, 1.76-A H-bridge motor driver with auto sleep mode 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for DRV8210DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8210DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8210PDSGR | 12-V, 1-A H-bridge motor driver, PWM control with low power sleep mode 8-WSON -40 to 125 | Texas Instruments | DRV8210DRLR vs DRV8210PDSGR |
BD6884GUW | Brush DC Motor Controller, 1.6A, PBGA36, VBGA-36 | ROHM Semiconductor | DRV8210DRLR vs BD6884GUW |
DRV8210DSGR | 12-V, 1.76-A H-bridge motor driver with auto sleep mode 8-WSON -40 to 125 | Texas Instruments | DRV8210DRLR vs DRV8210DSGR |
DRV8839DSSR | 12-V, 1.8-A, H-bridge driver with independent half-bridge control 12-WSON -40 to 85 | Texas Instruments | DRV8210DRLR vs DRV8839DSSR |