-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 1.76-A H-bridge motor driver with auto sleep mode 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8220DSGRCT-ND
|
DigiKey | 20-V, 1-A H-BRIDGE MOTOR DRIVER Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24569 In Stock |
|
$0.3775 / $0.9700 | Buy Now |
DISTI #
595-DRV8220DSGR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 20-V, 1.76-A H-bridge motor driver with auto sleep mode 8-WSON -40 to 125 RoHS: Compliant | 6601 |
|
$0.3700 / $0.9400 | Buy Now |
DISTI #
DRV8220DSGR
|
TME | IC: driver, H-bridge, brush motor controller, WSON8, 1.76A, Ch: 1 Min Qty: 1 | 276 |
|
$0.5300 / $0.8000 | Buy Now |
|
Ameya Holding Limited | 290592 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8220DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8220DSGR
Texas Instruments
20-V, 1.76-A H-bridge motor driver with auto sleep mode 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8(UNSPEC) | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |