Part Details for DRV8300DRGER by Texas Instruments
Results Overview of DRV8300DRGER by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8300DRGER Information
DRV8300DRGER by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV8300DRGER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 5 |
|
$1.8750 | Buy Now |
|
|
LCSC | 3 VQFN-24(4x4) Gate Drivers RoHS | 2516 |
|
$0.5755 / $1.0411 | Buy Now |
|
|
Win Source Electronics | 100-V MAX SIMPLE 3-PHASE GATE DR / High-Side and Low-Side Gate Driver IC Inverting, Non-Inverting 24-VQFN (4x4) | 8980 |
|
$0.9286 / $1.3928 | Buy Now |
US Tariff Estimator: DRV8300DRGER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV8300DRGER
DRV8300DRGER CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8300DRGER Part Data Attributes
|
|
DRV8300DRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8300DRGER
Texas Instruments
100-V max simple 3-phase gate driver with bootstrap diodes 24-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVQCCN, LCC24,.16SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-10-31 | |
| Samacsys Manufacturer | Texas Instruments | |
| High Side Driver | YES | |
| Input Characteristics | STANDARD | |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | PUSH-PULL | |
| Output Peak Current Limit-Nom | 0.75 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Supply Current-Max | 1.4 mA | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 100 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.03 µs | |
| Turn-on Time | 0.03 µs | |
| Width | 4 mm |
Alternate Parts for DRV8300DRGER
This table gives cross-reference parts and alternative options found for DRV8300DRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8300DRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8300NIPWR | Texas Instruments | $0.7483 | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | DRV8300DRGER vs DRV8300NIPWR |
| DRV8300DIPWR | Texas Instruments | $0.7907 | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | DRV8300DRGER vs DRV8300DIPWR |
| PDRV8300DIPWR | Texas Instruments | Check for Price | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | DRV8300DRGER vs PDRV8300DIPWR |
DRV8300DRGER Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 16V. Exceeding this voltage may damage the device.
-
To configure the DRV8300 for 3-phase motor control, connect the motor windings to the OUTA, OUTB, and OUTC pins. Set the MODE pin to 3-phase mode (MODE = 1) and configure the dead-time and blanking time using the DT and BLNK pins.
-
The nFAULT pin is an active-low fault indicator that signals a fault condition, such as overcurrent, overtemperature, or undervoltage. It can be used to shut down the motor or trigger an interrupt in the microcontroller.
-
The current limit of the DRV8300 can be adjusted by connecting a resistor (RILIM) between the ILIM pin and GND. The current limit is inversely proportional to the value of RILIM.
-
To ensure proper thermal performance, it is recommended to use a 4-layer PCB with a solid ground plane, and to place the DRV8300 near the motor terminals. A heat sink may be required for high-current applications.