-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3928
|
Newark | Motor, Predriver, 3Ph, 56Htssop, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.7A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:56Pins, Supply Voltage Min:8V, Supply Voltage Max:60V, Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8301DCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$7.3100 / $9.1700 | Buy Now |
DISTI #
296-33274-5-ND
|
DigiKey | IC MOTOR DRIVER 6V-60V 56HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1123 In Stock |
|
$4.4600 / $7.8600 | Buy Now |
DISTI #
595-DRV8301DCA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS MOTOR PRE-DRIVER RoHS: Compliant | 7811 |
|
$4.4500 / $7.8500 | Buy Now |
|
Ameya Holding Limited | HTSSOP 56/A°/3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amp | 117127 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC MOTOR DRIVER 6V-60V 56HTSSOP / Motor Driver Power MOSFET SPI 56-HTSSOP | 138104 |
|
RFQ | |
DISTI #
3118913
|
element14 Asia-Pacific | MOTOR, PREDRIVER, 3PH, 56HTSSOP RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$6.3057 / $8.3114 | Buy Now |
DISTI #
3118913
|
Farnell | MOTOR, PREDRIVER, 3PH, 56HTSSOP RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 200 |
|
$7.9384 / $8.5790 | Buy Now |
|
LCSC | HTSSOP-56-EP-6mm Motor Driver ICs ROHS | 2 |
|
$5.3565 / $7.2859 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER 6V-60V 56HTSSOP / Motor Driver Power MOSFET SPI 56-HTSSOP | 88000 |
|
$2.3180 / $3.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8301DCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8301DCA
Texas Instruments
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DRV8301DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8301DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8301QDCAQ1 | Automotive 3-phase gate driver 56-HTSSOP -40 to 125 | Texas Instruments | DRV8301DCA vs DRV8301QDCAQ1 |
DRV8301QDCARQ1 | Automotive 3-phase gate driver 56-HTSSOP -40 to 125 | Texas Instruments | DRV8301DCA vs DRV8301QDCARQ1 |