-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & hardware interface 56-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29544-1-ND
|
DigiKey | IC MOTOR DRIVER 8V-60V 56HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4917 In Stock |
|
$3.2588 / $6.4900 | Buy Now |
DISTI #
595-DRV8302DCAR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS MOTOR PRE-DRIVER RoHS: Compliant | 2685 |
|
$3.2300 / $6.4400 | Buy Now |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PAR 56HTSSOP | 8741 |
|
RFQ | |
DISTI #
SMC-DRV8302DCAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1398 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 8V-60V 56HTSSOP | 1983 |
|
$2.1397 / $3.2196 | Buy Now |
|
Chips Pulse Industry Limited | HTSSOP-56 Motor Driver ICs RoHS Purchase Online, Ship Immediately | 2379 |
|
$1.9651 / $2.3478 | Buy Now |
|
LCSC | 8V60V Parallel HTSSOP-56-6mm Motor Driver ICs ROHS | 1983 |
|
$2.1834 / $3.2853 | Buy Now |
|
Vyrian | OEM/CM Only | 250 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR CONTROLLER PAR 56HTSSOP | 75500 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8302DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8302DCAR
Texas Instruments
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & hardware interface 56-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |