-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2484
|
Newark | Motor Driver, Dc Brushless, Htssop-44, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:3.5A, Output Voltage:5V, Driver Case Style:Htssop, No. Of Pins:44Pins, Supply Voltage Min:0V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8312DDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8100 / $9.8100 | Buy Now |
DISTI #
296-27707-5-ND
|
DigiKey | IC HALF BRIDGE DRV 3.5A 44HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6722 In Stock |
|
$5.9721 / $10.5300 | Buy Now |
DISTI #
595-DRV8312DDW
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phase PWM Motor Drvr RoHS: Compliant | 20813 |
|
$5.5600 / $8.3200 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 20 A, PDSO44 | 56 |
|
$6.0773 / $9.8550 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 20 A, PDSO44 | 44 |
|
$6.0773 / $9.8550 | Buy Now |
|
Ameya Holding Limited | DRV8312DDW, 三相电机驱动器, 20A, 适用于3 相 PWM 电机驱动器, 500kHz, 3.2W, 0 → 52.5 V, 44针 HTSSOP封装 | 26364 |
|
RFQ | |
DISTI #
SMC-DRV8312DDW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 1087 |
|
RFQ | |
DISTI #
3005828
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2122 / $9.7387 | Buy Now |
DISTI #
3005828
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1671 / $9.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8312DDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8312DDW
Texas Instruments
70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP44,.33 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 52.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |