-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
102-V max 3-phase smart gate driver with current shunt amplifiers and extended temperature 40-WQFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8353SMRTATCT-ND
|
DigiKey | 100-V THREE-PHASE SMART GATE DRI Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1394 In Stock |
|
$14.4375 / $27.4800 | Buy Now |
DISTI #
595-DRV8353SMRTAT
|
Mouser Electronics | Gate Drivers 102-V max 3-phase smart gate driver with current shunt amplifiers and extended temperature 40-WQFN -55 to 125 RoHS: Compliant | 1482 |
|
$13.9300 / $19.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8353SMRTAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8353SMRTAT
Texas Instruments
102-V max 3-phase smart gate driver with current shunt amplifiers and extended temperature 40-WQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DRV8353SMRTAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8353SMRTAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8350RHRGZT | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350RHRGZT |
DRV8350RSRGZT | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350RSRGZT |
A4963GLPTR-T | Brushless DC Motor Controller, PDSO20, TSSOP-20 | Allegro MicroSystems LLC | DRV8353SMRTAT vs A4963GLPTR-T |
DRV8350RSRGZR | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350RSRGZR |
DRV8350HRTVT | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350HRTVT |
DRV8350SRTVT | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350SRTVT |
DRV8350RHRGZR | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350RHRGZR |
DRV8353FHRTAR | 102-V max 3-phase Functional Safety Quality-Managed smart gate driver with 3x CSA 40-WQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8353FHRTAR |
DRV8350HRTVR | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350HRTVR |
DRV8350SRTVR | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | Texas Instruments | DRV8353SMRTAT vs DRV8350SRTVR |