-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 2.8-A brushed DC motor driver 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32092-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8-38V 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14240 In Stock |
|
$1.3800 / $2.0800 | Buy Now |
DISTI #
595-DRV8800RTYT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Full Bridge Motor Driver RoHS: Compliant | 3866 |
|
$1.3800 / $1.9000 | Buy Now |
DISTI #
DRV8800RTYT
|
TME | IC: driver, H-bridge, brush motor controller, QFN16, -2.8÷2.8A Min Qty: 1 | 0 |
|
$1.9600 / $2.9400 | RFQ |
|
Ameya Holding Limited | QFN 16/I°/Full Bridge Motor Driver | 54562 |
|
RFQ | |
|
ComSIT USA | DMOS FULL-BRIDGE MOTOR DRIVER Brush DC Motor Controller, 2.8A, NMOS, PQCC16 RoHS: Compliant | Europe - 34 |
|
RFQ | |
|
Win Source Electronics | DMOS FULL-BRIDGE MOTOR DRIVERS | 256600 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8800RTYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8800RTYT
Texas Instruments
40-V, 2.8-A brushed DC motor driver 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 32 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DRV8800RTYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8800RTYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8800QRTYRQ1 | BRUSH DC MOTOR CONTROLLER, 2.8A, PQCC16, PLASTIC, WQFN-16 | Texas Instruments | DRV8800RTYT vs DRV8800QRTYRQ1 |