If you like Findchips… You will love Findchips PRO. Try it Now.

DRV8802PWP

45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85

Manufacturer Texas Instruments
Price Range $2.0600

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

3,200

Part Number Description Manufacturer Compare
DRV8802PWPR Signal Circuits 45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85 Texas Instruments DRV8802PWP vs DRV8802PWPR
DRV8802QPWPRQ1 Signal Circuits Automotive 45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 125 Texas Instruments DRV8802PWP vs DRV8802QPWPRQ1
Part Number Description Manufacturer Compare
BD63821EFV-E2 Signal Circuits Brush DC Motor Controller, 1.5A, PDSO28, ROHS COMPLIANT, HTSSOP-24 ROHM Semiconductor DRV8802PWP vs BD63821EFV-E2
DRV8802QPWPRQ1 Signal Circuits Automotive 45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 125 Texas Instruments DRV8802PWP vs DRV8802QPWPRQ1
DRV8802PWPR Signal Circuits 45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85 Texas Instruments DRV8802PWP vs DRV8802PWPR

Global Popularity

Popularity in Signal Circuits

Popularity in Motion Control Electronics

Popularity by Region

Very High

Medium

Good

Low

  • 1. Czech Republic
    100
  • 2. Ukraine
    97
  • 3. Norway
    97
  • 4. Pakistan
    97
  • 5. Eritrea
    92
  • 6. Lesotho
    92
  • 7. Mexico
    91
  • 8. Armenia
    91
  • 9. Guatemala
    91
  • 10. Ireland
    91

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Automotive HVAC Damper Motor Control
    TIDA-00144: TIDA-00144 reference design consists of a 1.6A, dual H-bridge motor driver and a small number of external components that can drive up to two brushed DC motors found in automotive HVAC damper motor applications. This design features off battery capabilities with 45V maximum operating supply voltage. Along with, internal shutdown functions provided for overcurrent protection, short circuit protection, under voltage lockout and over temperature.
  • TIDA-00144 Automotive HVAC Damper Motor Control | TI.com
    TIDA-00144: TIDA-00144 reference design consists of a 1.6A, dual H-bridge motor driver and a small number of external components that can drive up to two brushed DC motors found in automotive HVAC damper motor applications. This design features off battery capabilities with 45V maximum operating supply voltage. Along with, internal shutdown functions provided for overcurrent protection, short circuit protection, under voltage lockout and over temperature.
  • Automotive Wireless External Mirror Control Reference Design
    TIDA-00357: This automotive wireless external mirror control reference design showcases a proof-of-concept solution for an automotive power side view mirror that communicates wirelessly with a control switch. Using TI's automotive-qualified BLE + MCU CC2541-Q1 system-on-chip solution, this reference design enables cost, weight, and fuel savings by replacing expensive and heavy cable harnesses. This SoC also pairs seamlessly with TI's integrated H-bridge motor driver solutions, DRV8801-Q1 and DRV8802-Q1, for fold and mirror position adjustment features. Also, to drive the mirror's heating element, TI's single channel integrated smart FET TPS1H100B-Q1 is used.
  • TIDA-00357 Automotive Wireless External Mirror Control Reference Design | TI.com
    TIDA-00357: This automotive wireless external mirror control reference design showcases a proof-of-concept solution for an automotive power side view mirror that communicates wirelessly with a control switch. Using TI's automotive-qualified BLE + MCU CC2541-Q1 system-on-chip solution, this reference design enables cost, weight, and fuel savings by replacing expensive and heavy cable harnesses. This SoC also pairs seamlessly with TI's integrated H-bridge motor driver solutions, DRV8801-Q1 and DRV8802-Q1, for fold and mirror position adjustment features. Also, to drive the mirror's heating element, TI's single channel integrated smart FET TPS1H100B-Q1 is used.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →