-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-V, 1-A H-bridge motor driver with speed regulation and I<sup>2</sup>C control 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33278-5-ND
|
DigiKey | IC MTR DRV BIPLR 2.75-6.8V 10SOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
557 In Stock |
|
$1.8665 / $2.7500 | Buy Now |
DISTI #
595-DRV8830DGQ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1A Low Vltg Motor Driver RoHS: Compliant | 4798 |
|
$1.2100 / $2.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 66 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1A, PDSO10 | 52 |
|
$1.1250 / $3.0000 | Buy Now |
|
Ameya Holding Limited | DRV8830DGQ, 电机驱动器 IC, 1A, 适用于低电压电机驱动器, 2.75 → 6.8 V, 10针 MSOP封装 | 5660 |
|
RFQ | |
|
ComSIT USA | LOW-VOLTAGE MOTOR DRIVER WITH SERIAL INTERFACE Brush DC Motor Controller, 1A, PDSO10 RoHS: Compliant | Europe - 45 |
|
RFQ | |
|
Chip1Cloud | LOW-VOLTAGE MOTOR DRIVER WITH SERIAL INTERFACE | 94 |
|
RFQ | |
|
Win Source Electronics | IC MTR DRV BIPLR 2.75-6.8V 10SOP | 50000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8830DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8830DGQ
Texas Instruments
7-V, 1-A H-bridge motor driver with speed regulation and I<sup>2</sup>C control 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DRV8830DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8830DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8830DGQR | 7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85 | Texas Instruments | DRV8830DGQ vs DRV8830DGQR |