-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-V, 1-A H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7094
|
Newark | Motor Driver, H-Bridge, Msop-10, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Msop, No. Of Pins:10Pins, Supply Voltage Min:2.75V, Supply Voltage Max:6.8V, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8832DGQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1816 |
|
$1.9600 / $2.5400 | Buy Now |
DISTI #
296-29574-1-ND
|
DigiKey | IC MTR DRV BIPLR 2.75-6.8V 10SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7193 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
595-DRV8832DGQR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Vltg Motor Driver RoHS: Compliant | 13242 |
|
$0.9620 / $1.5600 | Buy Now |
DISTI #
V72:2272_07258454
|
Arrow Electronics | H-Bridge Motor Driver 10-Pin HVSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2310 |
|
$0.9331 / $0.9631 | Buy Now |
DISTI #
65085909
|
Verical | H-Bridge Motor Driver 10-Pin HVSSOP EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2240 | Americas - 2310 |
|
$0.9331 / $0.9631 | Buy Now |
|
Quest Components | 4 |
|
$1.9600 / $2.4500 | Buy Now | |
DISTI #
DRV8832DGQR
|
TME | IC: driver, H-bridge, brush motor controller, HVSSOP10, 0÷1A, Ch: 1 Min Qty: 1 | 0 |
|
$1.3700 / $2.0600 | RFQ |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 10MSOP | 29290 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 10MSOP | 1750 |
|
RFQ | |
DISTI #
C1S746202551473
|
Chip1Stop | Motion Motor Controllers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2440 |
|
$0.7770 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8832DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8832DGQR
Texas Instruments
7-V, 1-A H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DRV8832DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8832DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8832QDGQQ1 | Automotive 7-V, 1-A, H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125 | Texas Instruments | DRV8832DGQR vs DRV8832QDGQQ1 |