-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3935
|
Newark | Ic, Motor Driver, Stepper, Htssop-16, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:16Pins, Supply Voltage Min:2.7V, Supply Voltage Max:10.8V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8833PWPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3100 / $2.9800 | Buy Now |
DISTI #
296-29434-1-ND
|
DigiKey | IC MOTOR DRIVER PAR 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4644 In Stock |
|
$1.1016 / $2.5000 | Buy Now |
DISTI #
595-DRV8833PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2A LO VLTG BIPOLAR STEPPER MOTOR DRIVER RoHS: Compliant | 3943 |
|
$1.0300 / $2.3600 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 2A, BIPOLAR, PDSO16 | 3 |
|
$2.4840 / $3.3120 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16HTSSOP | 9065 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER PAR 16HTSSOP | 7370 |
|
$0.3939 / $0.6359 | Buy Now |
|
Chips Pulse Industry Limited | HTSSOP-16 Motor Driver ICs RoHS Purchase Online, Ship Immediately | 8844 |
|
$0.3617 / $0.4289 | Buy Now |
DISTI #
3118941RL
|
element14 Asia-Pacific | IC, MOTOR DRIVER, STEPPER, HTSSOP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 1917 |
|
$1.0815 / $1.8246 | Buy Now |
DISTI #
3118941
|
element14 Asia-Pacific | IC, MOTOR DRIVER, STEPPER, HTSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1917 |
|
$1.1036 / $2.5383 | Buy Now |
DISTI #
3118941
|
Farnell | IC, MOTOR DRIVER, STEPPER, HTSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1917 |
|
$1.0309 / $2.6649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8833PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8833PWPR
Texas Instruments
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8833PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8833PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8833PWP | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85 | Texas Instruments | DRV8833PWPR vs DRV8833PWP |