-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1.5-A dual H-bridge motor driver 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2506
|
Newark | Driver, Motor, Dual H Bridge, 12Son, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:11V, Driver Case Style:Wson, No. Of Pins:12Pins, Supply Voltage Min:2V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8835DSSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 129 |
|
$1.5000 / $1.9300 | Buy Now |
DISTI #
296-30391-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 2-7V 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75018 In Stock |
|
$0.7222 / $1.6400 | Buy Now |
DISTI #
595-DRV8835DSSR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.5A Low Vlt Stepper Motor RoHS: Compliant | 151207 |
|
$0.6940 / $1.3600 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER | 40800 |
|
$1.2536 / $3.3428 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER | 7200 |
|
$1.2536 / $3.3428 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 12WSON | 72000 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC MTR DRVR BIPOLAR 2-7V 12WSON | 2905 |
|
$0.3409 / $0.9539 | Buy Now |
|
Chips Pulse Industry Limited | WFDFN-12 Motor Drivers RoHS Purchase Online, Ship Immediately | 3486 |
|
$0.3131 / $0.7195 | Buy Now |
DISTI #
3005852RL
|
element14 Asia-Pacific | DRIVER, MOTOR, DUAL H BRIDGE, 12SON RoHS: Compliant Min Qty: 100 Container: Reel | 129 |
|
$0.9541 / $1.1742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8835DSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8835DSSR
Texas Instruments
12-V, 1.5-A dual H-bridge motor driver 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8835DSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8835DSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8835DSST | BRUSH DC MOTOR CONTROLLER | Texas Instruments | DRV8835DSSR vs DRV8835DSST |