-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1-A H-bridge motor driver 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47205-1-ND
|
DigiKey | IC HALF-BRIDGE DRVR PWM 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11797 In Stock |
|
$0.2577 / $0.7700 | Buy Now |
DISTI #
595-DRV8837CDSGR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 12-V, 1-A H-bridge motor driver 8-WSON -40 to 85 RoHS: Compliant | 5639 |
|
$0.2520 / $0.7000 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1A, PDSO8 | 16 |
|
$0.2450 / $0.4900 | Buy Now |
DISTI #
DRV8837CDSGR
|
TME | IC: driver, H-bridge, brush motor controller, WSON8, 0÷1.5A, Ch: 1 Min Qty: 1 | 584 |
|
$0.5200 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC HALF-BRIDGE DRVR PWM 8WSON | 33000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC HALF-BRIDGE DRVR PWM 8WSON | 2907 |
|
$0.0784 / $0.1403 | Buy Now |
|
LCSC | 1A Brush DC Motor 1.8V7V PWM WSON-8-EP(2x2) Motor Driver ICs ROHS | 2865 |
|
$0.0657 / $0.1220 | Buy Now |
|
Sense Electronic Company Limited | WSON8 | 8271 |
|
RFQ | |
|
Win Source Electronics | IC HALF-BRIDGE DRVR PWM 8WSON / Motor Driver NMOS PWM 8-WSON (2x2) | 263000 |
|
$0.0660 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8837CDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8837CDSGR
Texas Instruments
12-V, 1-A H-bridge motor driver 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8837CDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8837CDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8838DSGR | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | Texas Instruments | DRV8837CDSGR vs DRV8838DSGR |
DRV8838DSGT | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | Texas Instruments | DRV8837CDSGR vs DRV8838DSGT |
BD6376GUL-E2 | Stepper Motor Controller, PBGA9, VCSP-9 | ROHM Semiconductor | DRV8837CDSGR vs BD6376GUL-E2 |
DRV8837DSGR | 12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85 | Texas Instruments | DRV8837CDSGR vs DRV8837DSGR |