-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2508
|
Newark | Motor Driver, Dc Brushed, 1.8A, Wson-8, Motor Type:Stepper And Dc Brush, No. Of Outputs:2Outputs, Output Current:1.8A, Output Voltage:-, Driver Case Style:Wson, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:7V, Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8837DSGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2204 |
|
$0.8570 / $1.1100 | Buy Now |
DISTI #
296-34806-1-ND
|
DigiKey | IC MOTOR DRIVER PAR 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23500 In Stock |
|
$0.3937 / $1.0200 | Buy Now |
DISTI #
595-DRV8837DSGR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.8A Low Vltg Brush DC Motor Driver RoHS: Compliant | 19645 |
|
$0.3880 / $1.0200 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1.8A, PDSO8 | 2400 |
|
$0.4975 / $1.4215 | Buy Now |
DISTI #
DRV8837DSGR
|
TME | IC: driver, H-bridge, brush motor controller, WSON8, 0÷1.5A, Ch: 1 Min Qty: 1 | 552 |
|
$0.5200 / $0.8000 | Buy Now |
|
Ameya Holding Limited | 1.8 - 7 V 1.8 A 0 - 11 Vload Inductive H-Bridge Driver - WSON-8 | 12000 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 8WSON | 299960 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER PAR 8WSON | 60560 |
|
$0.0691 / $0.1214 | Buy Now |
DISTI #
3005855
|
element14 Asia-Pacific | MOTOR DRIVER, DC BRUSHED, 1.8A, WSON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2311 |
|
$0.4004 / $1.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8837DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8837DSGR
Texas Instruments
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8837DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8837DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6376GUL-E2 | Stepper Motor Controller, PBGA9, VCSP-9 | ROHM Semiconductor | DRV8837DSGR vs BD6376GUL-E2 |
DRV8838DSGR | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | Texas Instruments | DRV8837DSGR vs DRV8838DSGR |
DRV8838DSGT | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | Texas Instruments | DRV8837DSGR vs DRV8838DSGT |
DRV8837CDSGT | 12-V, 1-A H-bridge motor driver 8-WSON -40 to 85 | Texas Instruments | DRV8837DSGR vs DRV8837CDSGT |