-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V, 2.5-A dual H-bridge motor driver with bipolar (+/-30v) supply & independent 1/2-bridge control 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5732
|
Newark | Motor Driver, 1/2-H-Bridge, Htssop-28, Motor Type:Half-H, No. Of Outputs:4Outputs, Output Current:2.5A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:60V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8844PWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1556 |
|
$3.4300 / $4.4400 | Buy Now |
DISTI #
296-34903-1-ND
|
DigiKey | IC MTR DRV BIPOLR 8-60V 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7192 In Stock |
|
$2.2608 / $4.5000 | Buy Now |
DISTI #
595-DRV8844PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushed DC motor Solenoid/Relay Drvr RoHS: Compliant | 2638 |
|
$2.2100 / $4.0400 | Buy Now |
DISTI #
DRV8844PWPR
|
TME | IC: driver, H-bridge, brush motor controller, HTSSOP28, 1.75A Min Qty: 1 | 0 |
|
$3.2300 / $4.5200 | RFQ |
|
Ameya Holding Limited | Motor / Motion / Ignition Controllers & Drivers Brushed DC motor Solenoid/Relay | 2000 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC MTR DRV BIPOLR 8-60V 28HTSSOP | 8934 |
|
$1.1302 / $1.8698 | Buy Now |
|
Chips Pulse Industry Limited | HTSSOP-28 Motor Driver ICs RoHS Purchase Online, Ship Immediately | 10720 |
|
$1.0380 / $1.3520 | Buy Now |
DISTI #
3118949RL
|
element14 Asia-Pacific | MOTOR DRIVER, 1/2-H-BRIDGE, HTSSOP-28 RoHS: Compliant Min Qty: 100 Container: Reel | 1556 |
|
$2.2936 / $3.1611 | Buy Now |
DISTI #
3118949
|
element14 Asia-Pacific | MOTOR DRIVER, 1/2-H-BRIDGE, HTSSOP-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1556 |
|
$2.2936 / $4.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8844PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8844PWPR
Texas Instruments
60-V, 2.5-A dual H-bridge motor driver with bipolar (+/-30v) supply & independent 1/2-bridge control 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 2.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.475 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8844PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8844PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8844PWP | 60-V, 2.5-A dual H-bridge motor driver with bipolar (+/-30v) supply & independent 1/2-bridge control 28-HTSSOP -40 to 125 | Texas Instruments | DRV8844PWPR vs DRV8844PWP |