-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2512
|
Newark | Motor Driver, H-Bridge, 1A, Htssop-16, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:16Pins, Supply Voltage Min:4V, Supply Voltage Max:18V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8848PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4800 / $3.4200 | Buy Now |
DISTI #
296-38514-5-ND
|
DigiKey | IC MTR DRV BIPOLR 4-18V 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
686 In Stock |
|
$1.7516 / $2.9500 | Buy Now |
DISTI #
595-DRV8848PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2A Dual H-Bridge 16-HTSSOP -40 to 85 RoHS: Compliant | 8583 |
|
$1.7500 / $2.9500 | Buy Now |
DISTI #
DRV8848PWP
|
TME | IC: driver, H-bridge, stepper motor controller, HTSSOP16, 1.75A Min Qty: 1 | 0 |
|
$1.9100 / $2.6700 | RFQ |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16HTSSOP | 82870 |
|
RFQ | |
|
Win Source Electronics | 126000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8848PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8848PWP
Texas Instruments
18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |