If you like Findchips… You will love Findchips PRO. Try it Now.

DRV8848PWPR

18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85

Manufacturer Texas Instruments
Price Range $1.5150

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

293

Part Number Description Manufacturer Compare
DRV8848PWP Signal Circuits 18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85 Texas Instruments DRV8848PWPR vs DRV8848PWP
Part Number Description Manufacturer Compare
DRV8848PWP Signal Circuits 18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85 Texas Instruments DRV8848PWPR vs DRV8848PWP

Global Popularity

Popularity in Signal Circuits

Popularity in Motion Control Electronics

Popularity by Region

Very High

Medium

Good

Low

  • 1. Romania
    100
  • 2. Austria
    98
  • 3. China
    95
  • 4. Israel
    93
  • 5. Taiwan
    90
  • 6. Mexico
    88
  • 7. Guyana
    88
  • 8. Czech Republic
    86
  • 9. Norway
    86
  • 10. Argentina
    85

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.5150 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Refrigerator Damper and Fan Motor Control Solutions
    TIDA-00297: Refrigerators often use a damper to control airflow and a fan to provide circulation. While discrete solutions have been used for years, this TI Design uses integrated motor drivers that provide easy control, high performance, and full protection. The DRV8848 drives the stepper motor damper, and the DRV10983 drives the BLDC fan with quiet 180° commutation. The BLDC even has closed-loop speed control, using an MSP430G2553 and the DRV8812 for a PWM-based power supply. The whole solution uses a single-layer PCB. BLDC and stepper control example code is provided in the MCU firmware. Protection from over-current, over-temperature, and under-voltage are all integrated in the DRV devices.
  • TIDA-00297 Refrigerator Damper and Fan Motor Control Solutions | TI.com
    TIDA-00297: Refrigerators often use a damper to control airflow and a fan to provide circulation. While discrete solutions have been used for years, this TI Design uses integrated motor drivers that provide easy control, high performance, and full protection. The DRV8848 drives the stepper motor damper, and the DRV10983 drives the BLDC fan with quiet 180° commutation. The BLDC even has closed-loop speed control, using an MSP430G2553 and the DRV8812 for a PWM-based power supply. The whole solution uses a single-layer PCB. BLDC and stepper control example code is provided in the MCU firmware. Protection from over-current, over-temperature, and under-voltage are all integrated in the DRV devices.
  • TIDA-00641 Dual High Resolution Micro-stepping Driver Reference Design | TI.com
    TIDA-00641: This reference design achieves a dual channel high resolution micro-stepping driver module using PWM current regulation method. Selectable micro-stepping level and current level is provided with the on-board switches. The PWM regulation scheme gives smooth phase current and ultra-low acoustic operation noise. Protections such as over current, over temperature, and short outputs are all provided along with the DRV8848 device.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →