Part Details for DRV8874QPWPRQ1 by Texas Instruments
Results Overview of DRV8874QPWPRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8874QPWPRQ1 Information
DRV8874QPWPRQ1 by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DRV8874QPWPRQ1 | Texas Instruments | Automotive 6A brushed DC motor driver with integrated current sensing and current sense output 16-HTSSOP -40 to 125 |
Price & Stock for DRV8874QPWPRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-DRV8874QPWPRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 4869 |
|
RFQ | |
|
|
LCSC | HTSSOP-16 Motor Drivers Controllers RoHS | 1016 |
|
$0.7686 / $1.4938 | Buy Now |
|
|
Win Source Electronics | IC MOTOR DRIVER / Bipolar, Unipolar Motor Driver NMOS PWM 16-HTSSOP | 10000 |
|
$0.8553 / $1.2829 | Buy Now |
US Tariff Estimator: DRV8874QPWPRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRV8874QPWPRQ1
DRV8874QPWPRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRV8874QPWPRQ1 Part Data Attributes
|
|
DRV8874QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8874QPWPRQ1
Texas Instruments
Automotive 40-V, 6-A H-bridge motor driver with integrated current sensing & current-sense feedback 16-HTSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HSOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-06-02 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Supply Voltage-Max (Vsup) | 37 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 13.5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DRV8874QPWPRQ1
This table gives cross-reference parts and alternative options found for DRV8874QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8874QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8874PWPR | Texas Instruments | Check for Price | 40-V, 6-A H-bridge motor driver with integrated current sensing feedback 16-HTSSOP -40 to 125 | DRV8874QPWPRQ1 vs DRV8874PWPR |
| PDRV8874QPWPRQ1 | Texas Instruments | Check for Price | Automotive 38-V, 6-A, H-bridge motor driver with integrated current sensing & current sense feedback 16-HTSSOP -40 to 125 | DRV8874QPWPRQ1 vs PDRV8874QPWPRQ1 |
DRV8874QPWPRQ1 Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 36V for reliable operation.
-
The sense resistor value depends on the desired current limit and the voltage drop across the sense resistor. A good starting point is to use the formula Rsense = 0.5V / Itrip, where Itrip is the desired current limit.
-
The EN pin is an active-high enable input that allows the device to be enabled or disabled. When EN is high, the device is enabled, and when EN is low, the device is disabled. This pin can be used to implement a shutdown function or to reduce power consumption when the device is not in use.
-
The DRV8874QPWPRQ1 has a built-in overcurrent protection feature that limits the current to a safe value. However, it's still important to add external protection components, such as fuses or PTC thermistors, to protect the device and the system from overcurrent conditions.
-
The maximum operating frequency of the DRV8874QPWPRQ1 is 100 kHz, but it's recommended to operate at a frequency below 50 kHz for optimal performance and to minimize electromagnetic interference (EMI).