Part Details for DS1000H-30 by Dallas Semiconductor
Overview of DS1000H-30 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000H-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$2.5715 / $6.2720 | Buy Now |
|
Quest Components | 800 |
|
$3.3600 / $8.4000 | Buy Now |
Part Details for DS1000H-30
DS1000H-30 CAD Models
DS1000H-30 Part Data Attributes
|
DS1000H-30
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1000H-30
Dallas Semiconductor
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 30 ns |
Alternate Parts for DS1000H-30
This table gives cross-reference parts and alternative options found for DS1000H-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000H-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1000H-150 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8 | Maxim Integrated Products | DS1000H-30 vs DS1000H-150 |
DS1000H-40 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-30 vs DS1000H-40 |
DS1000H-250 | Delay Line, 1-Func, 5-Tap, CMOS | Maxim Integrated Products | DS1000H-30 vs DS1000H-250 |
DS1000H-20 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-30 vs DS1000H-20 |
DS1000H-100 | Delay Line, 1-Func, 5-Tap, CMOS, | Maxim Integrated Products | DS1000H-30 vs DS1000H-100 |
DS1000H-60 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-30 vs DS1000H-60 |
DS1000H-150 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-30 vs DS1000H-150 |
DS1000H-35 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-30 vs DS1000H-35 |
DS1000H-75 | Delay Line, 1-Func, 5-Tap, CMOS | Maxim Integrated Products | DS1000H-30 vs DS1000H-75 |
DS1000H-500 | Delay Line, 1-Func, 5-Tap, CMOS | Maxim Integrated Products | DS1000H-30 vs DS1000H-500 |