Part Details for DS100BR111SQ/NOPB by Texas Instruments
Overview of DS100BR111SQ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS100BR111SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42705-1-ND
|
DigiKey | IC REDRIVER SATA 2CH 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5993 / $11.6300 | Buy Now |
DISTI #
926-DS100BR111SQNOPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Ult Low Pwr 10.3Gbps 2-Ch Repeater RoHS: Compliant | 730 |
|
$6.5900 / $11.6300 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Ameya Holding Limited | IC REDRIVER SATA 2CH 24LLP | 40174 |
|
RFQ | |
|
Win Source Electronics | IC REDRIVER SATA 2CH 24WQFN | 10100 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for DS100BR111SQ/NOPB
DS100BR111SQ/NOPB CAD Models
DS100BR111SQ/NOPB Part Data Attributes
|
DS100BR111SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS100BR111SQ/NOPB
Texas Instruments
10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 10300000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for DS100BR111SQ/NOPB
This table gives cross-reference parts and alternative options found for DS100BR111SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS100BR111SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS100BR111ASQ | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | DS100BR111SQ/NOPB vs DS100BR111ASQ |