Part Details for DS100MB203SQE by Texas Instruments
Overview of DS100MB203SQE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS100MB203SQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 243 |
|
$20.5065 / $26.4600 | Buy Now |
Part Details for DS100MB203SQE
DS100MB203SQE CAD Models
DS100MB203SQE Part Data Attributes
|
DS100MB203SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS100MB203SQE
Texas Instruments
IC SPECIALTY LOGIC CIRCUIT, Logic IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | HVQCCN, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 100 | |
JESD-30 Code | R-XQCC-N54 | |
Length | 10 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5.5 mm |