Part Details for DS1023S-100+ by Maxim Integrated Products
Overview of DS1023S-100+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1023S-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1002
|
Newark | Delay Line, 256, 5.25V, 255Ns, Wsoic-16, No. Of Taps:256, Delay Time Per Tap:1Ns, Total Delay Time:255Ns, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1023S-100+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 / $21.3100 | Buy Now |
DISTI #
DS1023S-100+-ND
|
DigiKey | IC DELAY LN 256TAP 255NS 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
918 In Stock |
|
$14.2221 / $20.6000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SILICON DELAY LINE, PROGRAMMABLE, 1-FUNC, 255-TAP, TRUE OUTPUT, CMOS, PDSO16 | 20 |
|
$21.1280 / $22.2400 | Buy Now |
|
LCSC | 4.75V5.25V 255ns SOIC-16-300mil Time Delay ROHS | 5 |
|
$25.7250 / $27.4432 | Buy Now |
Part Details for DS1023S-100+
DS1023S-100+ CAD Models
DS1023S-100+ Part Data Attributes
|
DS1023S-100+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1023S-100+
Maxim Integrated Products
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 272 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 268 ns | |
Width | 7.5 mm |
Alternate Parts for DS1023S-100+
This table gives cross-reference parts and alternative options found for DS1023S-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1023S-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1023S-100 | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1023S-100+ vs DS1023S-100 |
DS1023S-100+T | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1023S-100+ vs DS1023S-100+T |
DS1023S-100+ | 8-Bit Programmable Timing Element, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS1023S-100+ vs DS1023S-100+ |