Part Details for DS1077U-100 by Maxim Integrated Products
Overview of DS1077U-100 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS1077U-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1077U-100-ND
|
DigiKey | DS1077 ECONOSCILLATOR/DIVIDER Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2232 In Stock |
|
$1.9200 | Buy Now |
|
Rochester Electronics | DS1077 - 3V EconOscillator/Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2232 |
|
$1.6500 / $1.9500 | Buy Now |
Part Details for DS1077U-100
DS1077U-100 CAD Models
DS1077U-100 Part Data Attributes
|
DS1077U-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1077U-100
Maxim Integrated Products
Clock Generator, 100MHz, CMOS, PDSO8, 0.118 INCH, MICRO, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.118 INCH, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1077U-100
This table gives cross-reference parts and alternative options found for DS1077U-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1077U-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1077U-100+W | Clock Generator, 100MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1077U-100 vs DS1077U-100+W |
DS1077U-100+ | Clock Generator, 100MHz, CMOS, PDSO8, 0.118 INCH, MICRO, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS1077U-100 vs DS1077U-100+ |