Part Details for DS1086U-266+ by Maxim Integrated Products
Overview of DS1086U-266+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1086U-266+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1025
|
Newark | Oscillator, 133Mhz, 5.25V, Umax-8, Frequency:133Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1086U-266+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8500 / $2.9500 | Buy Now |
DISTI #
DS1086U-266+-ND
|
DigiKey | IC SS CLOCK GENERATOR 8UMAX Min Qty: 1 Lead time: 32 Weeks Container: Tube |
396 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
Part Details for DS1086U-266+
DS1086U-266+ CAD Models
DS1086U-266+ Part Data Attributes:
|
DS1086U-266+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1086U-266+
Maxim Integrated Products
Clock Generator, 133MHz, CMOS, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |