Part Details for DS1091LUA-027+T by Analog Devices Inc
Overview of DS1091LUA-027+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1091LUA-027+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1091LUA-027T
|
Mouser Electronics | Clock Generators & Support Products Automotive Temperature Range Spread-Spec RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Analog Devices Inc | Automotive Temperature Range S Min Qty: 3000 Package Multiple: 1 | 9000 |
|
$1.0800 / $1.2408 | Buy Now |
|
Ameya Holding Limited | Automotive Temperature Range Spread-Spectrum EconOscillatorâ„¢ | 9000 |
|
RFQ |
Part Details for DS1091LUA-027+T
DS1091LUA-027+T CAD Models
DS1091LUA-027+T Part Data Attributes
|
DS1091LUA-027+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1091LUA-027+T
Analog Devices Inc
Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-10-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1091LUA-027+T
This table gives cross-reference parts and alternative options found for DS1091LUA-027+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1091LUA-027+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1091LUA-027+ | Clock Generator, 27MHz, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | DS1091LUA-027+T vs DS1091LUA-027+ |
DS1091LUA-027+T | Clock Generator, 27MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1091LUA-027+T vs DS1091LUA-027+T |